
50M030050J008 | |
|---|---|
DigiKey Part Number | 145-50M030050J008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050J008 |
Description | BOLT HEX HEAD HEX SOCKET M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050J008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.406" (10.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $0.92000 | $4.60 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.75960 | $18.99 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.65770 | $65.77 |
| 250 | $0.60180 | $150.45 |
| 500 | $0.56482 | $282.41 |
| 1,000 | $0.53193 | $531.93 |

