50M030050M006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045M016

DigiKey Part Number
145-50M025045M016-ND
Manufacturer
Manufacturer Product Number
50M025045M016
Description
MACH SCREW OVAL PHIL M2.5X0.45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Oval Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Oval Head
Drive Type
Phillips
Features
-
Thread Size
M2.5x0.45
Head Diameter
0.217" (5.50mm)
Head Height
0.083" (2.10mm)
Length - Below Head
0.571" (14.50mm)
Length - Overall
0.654" (16.60mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.93800$4.69
10$0.86400$8.64
25$0.78360$19.59
50$0.72780$36.39
100$0.67750$67.75
250$0.62004$155.01
500$0.58216$291.08
1,000$0.54833$548.33
Manufacturers Standard Package