
50M025045J016 | |
|---|---|
DigiKey Part Number | 145-50M025045J016-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045J016 |
Description | BOLT HEX HEX SOCKET M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045J016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.713" (18.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $0.97000 | $4.85 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.80880 | $20.22 |
| 50 | $0.74980 | $37.49 |
| 100 | $0.69960 | $69.96 |
| 250 | $0.64028 | $160.07 |
| 500 | $0.60132 | $300.66 |
| 1,000 | $0.56646 | $566.46 |

