
50M025045I012 | |
---|---|
DigiKey Part Number | 145-50M025045I012-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I012 |
Description | MACH SCREW FLAT PHIL M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045I012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.413" (10.50mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
5 | $0.93600 | $4.68 |
10 | $0.86200 | $8.62 |
25 | $0.77520 | $19.38 |
50 | $0.71920 | $35.96 |
100 | $0.67000 | $67.00 |
250 | $0.61320 | $153.30 |
500 | $0.57576 | $287.88 |
1,000 | $0.54225 | $542.25 |