
50M020040H005 | |
---|---|
DigiKey Part Number | 145-50M020040H005-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040H005 |
Description | MACH SCREW FLAT SLOTTED M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040H005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.173" (4.40mm) | |
Head Height | 0.047" (1.20mm) | |
Length - Below Head | 0.150" (3.80mm) | |
Length - Overall | 0.197" (5.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.90600 | $4.53 |
10 | $0.83100 | $8.31 |
25 | $0.75080 | $18.77 |
50 | $0.69800 | $34.90 |
100 | $0.65030 | $65.03 |
250 | $0.59532 | $148.83 |
500 | $0.55896 | $279.48 |
1,000 | $0.52627 | $526.27 |