
498721 | |
|---|---|
DigiKey Part Number | 145-498721-ND |
Manufacturer | |
Manufacturer Product Number | 498721 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.890" (22.61mm) 8/9" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 5 | $2.79600 | $13.98 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.36120 | $59.03 |
| 50 | $2.20660 | $110.33 |
| 100 | $2.06850 | $206.85 |
| 250 | $1.90804 | $477.01 |
| 500 | $1.80182 | $900.91 |
| 1,000 | $1.70670 | $1,706.70 |

