Circular - 1.063" (27.00mm) Grommet 0.630" (16.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.063" (27.00mm) Grommet 0.630" (16.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

498061

DigiKey Part Number
RPC5537-ND
Manufacturer
Manufacturer Product Number
498061
Description
GROMMET 0.630" PVC BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 1.063" (27.00mm) Grommet 0.630" (16.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
498061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.157" (4.00mm)
Panel Cutout Dimensions
Circular - 1.063" (27.00mm)
Diameter - Inside
0.630" (16.00mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.07800$40.78
25$3.82480$95.62
50$3.64220$182.11
100$3.46780$346.78
300$3.20887$962.66
500$3.09506$1,547.53
1,000$2.94724$2,947.24
2,500$2.76262$6,906.55
Manufacturers Standard Package