


495747 | |
---|---|
DigiKey Part Number | RPC5471-ND |
Manufacturer | |
Manufacturer Product Number | 495747 |
Description | HEATSHRINK 0.093" X 32.8' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Blue 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 32.8' (10.0m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.05000 | $248.05 |
2 | $228.14500 | $456.29 |
3 | $217.23667 | $651.71 |
5 | $204.24000 | $1,021.20 |
7 | $196.11429 | $1,372.80 |
10 | $187.84300 | $1,878.43 |
