494635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
494635
Supporting your Project: Printed Circuit Board Solutions

494635

DigiKey Part Number
RPC3295-ND
Manufacturer
Manufacturer Product Number
494635
Description
HOLE MOUNTED MEMBRANE ENTRY GROM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 1.465" (37.20mm) Grommet Gray
Datasheet
 Datasheet
EDA/CAD Models
494635 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 1.465" (37.20mm)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.20000$24.20
10$20.56400$205.64
25$19.27600$481.90
50$18.35400$917.70
100$17.47740$1,747.74
250$16.38268$4,095.67
500$15.60062$7,800.31
1,000$14.85613$14,856.13
2,500$13.92670$34,816.75
Manufacturers Standard Package