
3850013200SD | |
---|---|
DigiKey Part Number | 145-3850013200SD-ND |
Manufacturer | |
Manufacturer Product Number | 3850013200SD |
Description | THREADED STUD, 1/2-13 THREAD, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
5 | $6.38800 | $31.94 |
10 | $5.94500 | $59.45 |
25 | $5.43880 | $135.97 |
50 | $5.10400 | $255.20 |
100 | $4.80430 | $480.43 |
250 | $4.45724 | $1,114.31 |
500 | $4.22686 | $2,113.43 |
1,000 | $4.02052 | $4,020.52 |