3837516400SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3837516400SD

DigiKey Part Number
145-3837516400SD-ND
Manufacturer
Manufacturer Product Number
3837516400SD
Description
THREADED STUD, 3/8-16 THREAD, 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Set Screw Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Set Screw
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
3/8"-16
Head Diameter
-
Head Height
-
Length - Below Head
4.000" (101.60mm)
Length - Overall
4.000" (101.60mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.00000$17.00
5$14.40200$72.01
10$13.46600$134.66
25$12.38560$309.64
50$11.67120$583.56
100$11.03390$1,103.39
250$10.29232$2,573.08
500$9.79982$4,899.91
1,000$9.35857$9,358.57
Manufacturers Standard Package