
36M35MF019 | |
|---|---|
DigiKey Part Number | 145-36M35MF019-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF019 |
Description | HEX STANDOFF M3.5X0.6 NYLON 19MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.748" (19.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.998" (25.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 5 | $4.34000 | $21.70 |
| 10 | $4.02900 | $40.29 |
| 25 | $3.67320 | $91.83 |
| 50 | $3.43980 | $171.99 |
| 100 | $3.23190 | $323.19 |
| 250 | $2.99000 | $747.50 |
| 500 | $2.82968 | $1,414.84 |
| 1,000 | $2.68638 | $2,686.38 |

