Hex Standoff Threaded #4-40 Nylon 1.125" (28.58mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36440MF112

DigiKey Part Number
145-36440MF112-ND
Manufacturer
Manufacturer Product Number
36440MF112
Description
HEX STANDOFF #4-40 NYLON 28.58MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.125" (28.58mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36440MF112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm)
Length - Overall
1.313" (33.34mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,583
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
5$4.12800$20.64
10$3.83100$38.31
25$3.49240$87.31
50$3.26880$163.44
100$3.07070$307.07
250$2.84036$710.09
500$2.68728$1,343.64
1,000$2.55056$2,550.56
Manufacturers Standard Package