Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36440MF062

DigiKey Part Number
145-36440MF062-ND
Manufacturer
Manufacturer Product Number
36440MF062
Description
HEX STANDOFF #4-40 NYLON 5/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
36440MF062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85
5$4.02800$20.14
10$3.74100$37.41
25$3.41360$85.34
50$3.19480$159.74
100$2.99920$299.92
250$2.77392$693.48
500$2.62430$1,312.15
1,000$2.49046$2,490.46
Manufacturers Standard Package