


3425200075 | |
---|---|
DigiKey Part Number | RPC7460-ND |
Manufacturer | |
Manufacturer Product Number | 3425200075 |
Description | CHEESE HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.90600 | $4.53 |
10 | $0.83100 | $8.31 |
25 | $0.75400 | $18.85 |
50 | $0.69800 | $34.90 |
100 | $0.65120 | $65.12 |
250 | $0.59568 | $148.92 |
500 | $0.55912 | $279.56 |
1,000 | $0.52644 | $526.44 |