


3425200050 | |
---|---|
DigiKey Part Number | RPC7461-ND |
Manufacturer | |
Manufacturer Product Number | 3425200050 |
Description | SOCKET HEAD BOLT, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.89000 | $4.45 |
10 | $0.82300 | $8.23 |
25 | $0.74400 | $18.60 |
50 | $0.69140 | $34.57 |
100 | $0.64460 | $64.46 |
250 | $0.59008 | $147.52 |
500 | $0.55368 | $276.84 |
1,000 | $0.52141 | $521.41 |