34102400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410240100

DigiKey Part Number
145-3410240100-ND
Manufacturer
Manufacturer Product Number
3410240100
Description
THUMB SCREW KNOB HEX #10-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-24 Knob Thumb Screw Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
3410240100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Hex
Features
-
Thread Size
#10-24
Head Diameter
0.312" (7.93mm) 5/16"
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.190" (30.23mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,584
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.79000$3.95
10$0.73300$7.33
25$0.65840$16.46
50$0.60920$30.46
100$0.56800$56.80
250$0.51896$129.74
500$0.48684$243.42
1,000$0.45803$458.03
Manufacturers Standard Package