301305040050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 54
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 27,313
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $1.44222
New at DigiKey
Image for 301305040050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301305040050

DigiKey Part Number
145-301305040050-ND
Manufacturer
Manufacturer Product Number
301305040050
Description
SPACER 5X5 M3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.197" (5.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$4.78490$478.49
Manufacturers Standard Package