


27XT3121000 | |
|---|---|
DigiKey Part Number | RPC6328-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3121000 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.000" (1.58mm ~ 25.40mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.163" (29.54mm) | |
Head Diameter | 0.874" (22.20mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.312" (7.93mm) | |
Grip Range | 0.062" ~ 1.000" (1.58mm ~ 25.40mm) | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.98100 | $19.81 |
| 25 | $1.85480 | $46.37 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.68050 | $168.05 |
| 250 | $1.57492 | $393.73 |
| 500 | $1.49944 | $749.72 |

