


27RT187550 | |
---|---|
DigiKey Part Number | RPC6332-ND |
Manufacturer | |
Manufacturer Product Number | 27RT187550 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.030" ~ 0.330" (0.76mm ~ 8.38mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT187550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.560" (14.22mm) | |
Head Diameter | 0.435" (11.05mm) | |
Head Height | 0.068" (1.73mm) | |
Hole Diameter | 0.188" (4.78mm) | |
Grip Range | 0.030" ~ 0.330" (0.76mm ~ 8.38mm) | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
5 | $1.03800 | $5.19 |
10 | $0.95500 | $9.55 |
25 | $0.86600 | $21.65 |
50 | $0.80340 | $40.17 |
100 | $0.74990 | $74.99 |
250 | $0.68656 | $171.64 |
500 | $0.64506 | $322.53 |
1,000 | $0.60785 | $607.85 |