
27PIF0036 | |
---|---|
DigiKey Part Number | RPC9988-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0036 |
Description | SNAP LOCK PIN 0.100" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.100" (2.54mm) Snap Lock Pin 0.066" (1.68mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.100" (2.54mm) | |
Rivet Length | 0.141" (3.58mm) | |
Head Diameter | 0.188" (4.76mm) | |
Head Height | 0.038" (0.97mm) | |
Hole Diameter | 0.090" (2.29mm) | |
Grip Range | 0.066" (1.68mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
5 | $1.13600 | $5.68 |
10 | $1.03700 | $10.37 |
25 | $0.94160 | $23.54 |
50 | $0.87420 | $43.71 |
100 | $0.81580 | $81.58 |
250 | $0.74748 | $186.87 |
500 | $0.70236 | $351.18 |
1,000 | $0.66218 | $662.18 |