
22CC50D1500B | |
|---|---|
DigiKey Part Number | 145-22CC50D1500B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1500B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.500" (38.10mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.190" (30.23mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.88600 | $28.86 |
| 25 | $2.70640 | $67.66 |
| 50 | $2.57820 | $128.91 |
| 100 | $2.45490 | $245.49 |
| 250 | $2.30072 | $575.18 |
| 500 | $2.19070 | $1,095.35 |
| 1,000 | $2.08604 | $2,086.04 |
| 3,000 | $1.93035 | $5,791.05 |

