
27MMP008 | |
|---|---|
DigiKey Part Number | 145-27MMP008-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP008 |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.595" (15.12mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 5 | $2.81200 | $14.06 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.37120 | $59.28 |
| 50 | $2.21320 | $110.66 |
| 100 | $2.07510 | $207.51 |
| 250 | $1.91428 | $478.57 |
| 500 | $1.80742 | $903.71 |
| 1,000 | $1.71213 | $1,712.13 |

