
27LSP00625 | |
---|---|
DigiKey Part Number | 145-27LSP00625-ND |
Manufacturer | |
Manufacturer Product Number | 27LSP00625 |
Description | BRD SPT SNAP LOCK NYLON 18.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.745" (18.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LSP00625 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.745" (18.92mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
5 | $2.48000 | $12.40 |
10 | $2.29900 | $22.99 |
25 | $2.08560 | $52.14 |
50 | $1.94760 | $97.38 |
100 | $1.82530 | $182.53 |
250 | $1.68196 | $420.49 |
500 | $1.58718 | $793.59 |