
27FTP00250 | |
---|---|
DigiKey Part Number | 145-27FTP00250-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00250 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.650" (16.51mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
5 | $3.94200 | $19.71 |
10 | $3.66200 | $36.62 |
25 | $3.33680 | $83.42 |
50 | $3.12180 | $156.09 |
100 | $2.93130 | $293.13 |
250 | $2.71060 | $677.65 |
500 | $2.56396 | $1,281.98 |
1,000 | $2.43292 | $2,432.92 |