Mounting Button 0.032" ~ 0.125" (0.81mm ~ 3.18mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27AC0018

DigiKey Part Number
RPC9950-ND
Manufacturer
Manufacturer Product Number
27AC0018
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.032" ~ 0.125" (0.81mm ~ 3.18mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27AC0018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
0.400" (10.16mm)
Head Diameter
0.280" (7.11mm)
Head Height
0.080" (2.03mm)
Hole Diameter
-
Grip Range
0.032" ~ 0.125" (0.81mm ~ 3.18mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,469
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.82200$4.11
10$0.75600$7.56
25$0.68400$17.10
50$0.63640$31.82
100$0.59190$59.19
250$0.54164$135.41
500$0.50808$254.04
1,000$0.47816$478.16
Manufacturers Standard Package