0.286" (7.26mm) Mounting Button 0.360" ~ 0.380" (9.14mm x 9.65mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27AC0016B

DigiKey Part Number
145-27AC0016B-ND
Manufacturer
Manufacturer Product Number
27AC0016B
Description
MOUNTING BUTTON 0.286" NYLON BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.286" (7.26mm) Mounting Button 0.360" ~ 0.380" (9.14mm x 9.65mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27AC0016B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.286" (7.26mm)
Rivet Length
0.810" (20.57mm)
Head Diameter
0.615" (15.62mm)
Head Height
0.065" (1.65mm)
Hole Diameter
0.250" ~ 0.260" (6.35mm ~ 6.60mm)
Grip Range
0.360" ~ 0.380" (9.14mm x 9.65mm)
Features
Arrowhead Shape
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,866
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
5$3.17400$15.87
10$2.94300$29.43
25$2.67680$66.92
50$2.50260$125.13
100$2.34720$234.72
250$2.16684$541.71
500$2.04748$1,023.74
1,000$1.94060$1,940.60
Manufacturers Standard Package