
27AC0012B | |
|---|---|
DigiKey Part Number | 145-27AC0012B-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0012B |
Description | MOUNTING BUTTON 0.225" NYLON BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.225" (5.72mm) Mounting Button 0.035" ~ 0.065" (0.89mm ~ 1.65mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0012B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.225" (5.72mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.195" ~ 0.200" (4.95mm ~ 5.08mm) | |
Grip Range | 0.035" ~ 0.065" (0.89mm ~ 1.65mm) | |
Features | Arrowhead Shape | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.39800 | $6.99 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.16080 | $29.02 |
| 50 | $1.08040 | $54.02 |
| 100 | $1.00960 | $100.96 |
| 250 | $0.92672 | $231.68 |
| 500 | $0.87180 | $435.90 |
| 1,000 | $0.82273 | $822.73 |

