M10x1.5 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M100150N060

DigiKey Part Number
145-50M100150N060-ND
Manufacturer
Manufacturer Product Number
50M100150N060
Description
MACH SCREW PAN SLOTTED M10X1.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M10x1.5 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M100150N060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M10x1.5
Head Diameter
0.787" (20.00mm)
Head Height
-
Length - Below Head
2.362" (60.00mm)
Length - Overall
2.598" (66.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$3.94238$1,971.19
Manufacturers Standard Package