Circular - 0.562" (14.27mm) Bushing 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.562" (14.27mm) Bushing 0.375" (9.52mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP05626

DigiKey Part Number
RPC7243-ND
Manufacturer
Manufacturer Product Number
22MP05626
Description
BUSHING 0.375" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing 0.375" (9.52mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Diameter - Inside
0.375" (9.52mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,902
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.87100$8.71
25$0.81880$20.47
50$0.78100$39.05
100$0.74320$74.32
250$0.69684$174.21
500$0.66348$331.74
1,000$0.63166$631.66
3,000$0.58449$1,753.47
Manufacturers Standard Package