22MP08710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22MP08710
Supporting your Project: Printed Circuit Board Solutions

22MP05625

DigiKey Part Number
RPC7245-ND
Manufacturer
Manufacturer Product Number
22MP05625
Description
BUSHING 0.312" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing 0.312" (7.92mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Diameter - Inside
0.312" (7.92mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.99400$9.94
25$0.92640$23.16
50$0.88360$44.18
100$0.84080$84.08
250$0.78824$197.06
500$0.75048$375.24
1,000$0.71460$714.60
3,000$0.66118$1,983.54
Manufacturers Standard Package