Circular - 0.250" (6.35mm) Bushing 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.250" (6.35mm) Bushing 0.125" (3.18mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP02502

DigiKey Part Number
RPC7251-ND
Manufacturer
Manufacturer Product Number
22MP02502
Description
BUSHING 0.125" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.250" (6.35mm) Bushing 0.125" (3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
22MP02502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.250" (6.35mm)
Diameter - Inside
0.125" (3.18mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.76500$7.65
25$0.71680$17.92
50$0.68080$34.04
100$0.64870$64.87
250$0.60772$151.93
500$0.57846$289.23
1,000$0.55084$550.84
3,000$0.50971$1,529.13
Manufacturers Standard Package