
3406320043 | |
|---|---|
DigiKey Part Number | 145-3406320043-ND |
Manufacturer | |
Manufacturer Product Number | 3406320043 |
Description | THUMB SCREW HEX HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3406320043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | - | |
Length - Below Head | 0.438" (11.11mm) | |
Length - Overall | 0.576" (14.62mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.02000 | $5.10 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.78760 | $39.38 |
| 100 | $0.73340 | $73.34 |
| 250 | $0.67188 | $167.97 |
| 500 | $0.63108 | $315.54 |
| 1,000 | $0.59458 | $594.58 |

