M5x0.8 Flat Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M050080I020

DigiKey Part Number
145-50M050080I020-ND
Manufacturer
Manufacturer Product Number
50M050080I020
Description
MACH SCREW FLAT PHILLIPS M5X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M5x0.8 Flat Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M050080I020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Phillips
Features
-
Thread Size
M5x0.8
Head Diameter
0.409" (10.40mm)
Head Height
0.106" (2.70mm)
Length - Below Head
0.787" (20.00mm)
Length - Overall
0.894" (22.70mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.32000$1.32
5$1.06800$5.34
10$0.97800$9.78
25$0.88480$22.12
50$0.82220$41.11
100$0.76710$76.71
250$0.70244$175.61
500$0.66002$330.01
1,000$0.62196$621.96
Manufacturers Standard Package