


22AF0875 | |
---|---|
DigiKey Part Number | RPC7254-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0875 |
Description | BUSHING 0.562" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.562" (14.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22AF0875 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.562" (14.27mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.13600 | $11.36 |
25 | $1.06680 | $26.67 |
50 | $1.01580 | $50.79 |
100 | $0.96730 | $96.73 |
250 | $0.90616 | $226.54 |
500 | $0.86288 | $431.44 |
1,000 | $0.82155 | $821.55 |
3,000 | $0.76023 | $2,280.69 |