Flat Washer 0.197" (5.00mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W20009

DigiKey Part Number
RPC9343-ND
Manufacturer
Manufacturer Product Number
17W20009
Description
FLAT WASHER, .315 ID, 2.007 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.197" (5.00mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
2.007" (50.98mm)
Thickness
0.197" (5.00mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.58000$12.58
5$10.57200$52.86
10$9.88200$98.82
25$9.07000$226.75
50$8.53220$426.61
100$8.05300$805.30
250$7.49636$1,874.09
500$7.12656$3,563.28
1,000$6.79548$6,795.48
Manufacturers Standard Package