
17W15620 | |
---|---|
DigiKey Part Number | RPC10296-ND |
Manufacturer | |
Manufacturer Product Number | 17W15620 |
Description | FLAT WASHER, 1.000 ID, 1.563 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.563" (39.70mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
5 | $5.89400 | $29.47 |
10 | $5.49100 | $54.91 |
25 | $5.02160 | $125.54 |
50 | $4.71040 | $235.52 |
100 | $4.43130 | $443.13 |
250 | $4.10908 | $1,027.27 |
500 | $3.89488 | $1,947.44 |
1,000 | $3.70333 | $3,703.33 |