
17W01018 | |
---|---|
DigiKey Part Number | RPC9696-ND |
Manufacturer | |
Manufacturer Product Number | 17W01018 |
Description | FLAT WASHER, .065 ID, .127 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.065" (1.65mm) | |
Diameter - Outside | 0.127" (3.23mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.42800 | $2.14 |
10 | $0.39500 | $3.95 |
25 | $0.35240 | $8.81 |
50 | $0.32600 | $16.30 |
100 | $0.30290 | $30.29 |
250 | $0.27592 | $68.98 |
500 | $0.25800 | $129.00 |
1,000 | $0.24186 | $241.86 |