
17M12DIN34816B | |
|---|---|
DigiKey Part Number | 145-17M12DIN34816B-ND |
Manufacturer | |
Manufacturer Product Number | 17M12DIN34816B |
Description | FLAT WASHER, 13MM ID, M12 / 1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.130" (3.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.512" (13.01mm) | |
Diameter - Outside | 1.457" (37.01mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.33400 | $36.67 |
| 10 | $6.83200 | $68.32 |
| 25 | $6.25160 | $156.29 |
| 50 | $5.87180 | $293.59 |
| 100 | $5.53140 | $553.14 |
| 250 | $5.13612 | $1,284.03 |

