Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17M06DIN34815

DigiKey Part Number
RPC6936-ND
Manufacturer
Manufacturer Product Number
17M06DIN34815
Description
FLAT WASHER, NYLON, NATURAL, 6.4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17M06DIN34815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.472" (12.00mm)
Thickness
0.063" (1.60mm)
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.48000$1.48
5$1.18400$5.92
10$1.09300$10.93
25$0.98640$24.66
50$0.91920$45.96
100$0.85670$85.67
250$0.78564$196.41
500$0.73846$369.23
1,000$0.69636$696.36
Manufacturers Standard Package