


167202069902 | |
---|---|
DigiKey Part Number | RPC2789-ND |
Manufacturer | |
Manufacturer Product Number | 167202069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.591" (1.50mm ~ 15.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167202069902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.709" (18.00mm) | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | 0.035" (0.90mm) | |
Hole Diameter | 0.106" ~ 0.130" (2.69mm ~ 3.30mm) | |
Grip Range | 0.059" ~ 0.591" (1.50mm ~ 15.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
5 | $1.10400 | $5.52 |
10 | $1.02100 | $10.21 |
25 | $0.91880 | $22.97 |
50 | $0.85440 | $42.72 |
100 | $0.79690 | $79.69 |
300 | $0.71810 | $215.43 |
500 | $0.68606 | $343.03 |
1,000 | $0.64671 | $646.71 |