
15TSP144 | |
---|---|
DigiKey Part Number | 145-15TSP144-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP144 |
Description | RND STANDOFF #6-32 NYLON 11.11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
5 | $3.08800 | $15.44 |
10 | $2.87400 | $28.74 |
25 | $2.61120 | $65.28 |
50 | $2.44200 | $122.10 |
100 | $2.28920 | $228.92 |
250 | $2.11352 | $528.38 |
500 | $1.99676 | $998.38 |
1,000 | $1.89231 | $1,892.31 |