
13RS042701 | |
---|---|
DigiKey Part Number | 145-13RS042701-ND |
Manufacturer | |
Manufacturer Product Number | 13RS042701 |
Description | ROUND SPACER NYLON 5.59MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.220" (5.59mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.256" (6.50mm) | |
Diameter - Outside | 0.433" (11.00mm) | |
Between Board Height | 0.220" (5.59mm) | |
Length - Overall | 0.220" (5.59mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
5 | $1.69200 | $8.46 |
10 | $1.56000 | $15.60 |
25 | $1.41560 | $35.39 |
50 | $1.31860 | $65.93 |
100 | $1.23170 | $123.17 |
250 | $1.13248 | $283.12 |
500 | $1.06644 | $533.22 |
1,000 | $1.00749 | $1,007.49 |