
13RSSR0027 | |
---|---|
DigiKey Part Number | 145-13RSSR0027-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0027 |
Description | ROUND SPACER NYLON 5.56MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
5 | $2.79200 | $13.96 |
10 | $2.58600 | $25.86 |
25 | $2.34840 | $58.71 |
50 | $2.19400 | $109.70 |
100 | $2.05600 | $205.60 |
250 | $1.89676 | $474.19 |
500 | $1.79082 | $895.41 |
1,000 | $1.69639 | $1,696.39 |