
62PP068BM10 | |
---|---|
DigiKey Part Number | 145-62PP068BM10-ND |
Manufacturer | |
Manufacturer Product Number | 62PP068BM10 |
Description | HOLE PLUG 0.687" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.687" (17.45mm) Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.687" (17.45mm) | |
Flange Diameter | 0.891" (22.62mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.05100 | $10.51 |
25 | $0.98520 | $24.63 |
50 | $0.93760 | $46.88 |
100 | $0.89250 | $89.25 |
250 | $0.83688 | $209.22 |
500 | $0.79680 | $398.40 |
1,000 | $0.75861 | $758.61 |
3,000 | $0.70196 | $2,105.88 |