15TSP011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP011

DigiKey Part Number
145-15TSP011-ND
Manufacturer
Manufacturer Product Number
15TSP011
Description
ROUND STANDOFF #8-32 NYLON 1/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.38000$3.38
5$2.79800$13.99
10$2.59300$25.93
25$2.36080$59.02
50$2.20460$110.23
100$2.06710$206.71
250$1.90652$476.63
500$1.80018$900.09
1,000$1.70518$1,705.18
Manufacturers Standard Package