
60SGN01178 | |
|---|---|
DigiKey Part Number | 145-60SGN01178-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01178 |
Description | SCREW GROMMET #8 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01178 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 | |
Head Diameter | 0.375" (9.53mm) Square | |
Mounting Hole Diameter | 0.275" (6.99mm) | |
Head Height | 0.032" (0.81mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 5 | $1.25000 | $6.25 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.03920 | $25.98 |
| 50 | $0.96680 | $48.34 |
| 100 | $0.90190 | $90.19 |
| 250 | $0.82740 | $206.85 |
| 500 | $0.77776 | $388.88 |
| 1,000 | $0.73369 | $733.69 |

