
35HSP108 | |
|---|---|
DigiKey Part Number | 145-35HSP108-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP108 |
Description | HEX STANDOFF #6 NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 5 | $1.36400 | $6.82 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.13440 | $28.36 |
| 50 | $1.05560 | $52.78 |
| 100 | $0.98490 | $98.49 |
| 250 | $0.90404 | $226.01 |
| 500 | $0.85026 | $425.13 |
| 1,000 | $0.80242 | $802.42 |

