
14HTSP015 | |
|---|---|
DigiKey Part Number | 145-14HTSP015-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP015 |
Description | HEX STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 5 | $3.84800 | $19.24 |
| 10 | $3.57600 | $35.76 |
| 25 | $3.25920 | $81.48 |
| 50 | $3.04860 | $152.43 |
| 100 | $2.86270 | $286.27 |
| 250 | $2.64668 | $661.67 |
| 500 | $2.50328 | $1,251.64 |
| 1,000 | $2.37511 | $2,375.11 |

