14HTSP010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP010

DigiKey Part Number
145-14HTSP010-ND
Manufacturer
Manufacturer Product Number
14HTSP010
Description
HEX STANDOFF #6-32 NYLON 1"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.76000$5.76
5$4.82400$24.12
10$4.47800$44.78
25$4.08960$102.24
50$3.83120$191.56
100$3.60150$360.15
250$3.33496$833.74
500$3.15796$1,578.98
1,000$2.99949$2,999.49
Manufacturers Standard Package